24-position, 2-row barrier strip terminal block with 30A current rating and 300V voltage rating. Features brass, tin plated contacts and zinc plated steel terminals with screw termination. Constructed with UL94 V-0 rated thermoplastic insulation in a black housing, this panel or chassis mount component offers a 0.437-inch pitch and operates between -40°C and 130°C. Designed for 22AWG wire, it measures 6 inches in length, 1.12 inches in width, and 0.56 inches in height.
Eaton TB200-12 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.