Eaton TB200-12P technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
