
24-position, 2-row barrier strip terminal block with 30A current rating and 300V voltage rating. Features 11.1mm pitch, panel or chassis mounting, and screw termination. Constructed with a black thermoplastic insulator and steel terminals with zinc finish. Operates from -40°C to 130°C, with UL94 V-0 flammability rating. Suitable for wire gauges 12-22AWG.
Eaton TB200-12SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-12SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
