26-position, 2-row barrier strip terminal block with 11.1mm pitch, designed for panel or chassis mounting. Features 30A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic housing and zinc-plated steel terminals, offering a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 130°C. RoHS compliant for environmental responsibility.
Eaton TB200-13 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Number of Wire Entries | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.552oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.