
32-position, 2-row barrier strip terminal block with 11.1mm pitch. Features 30A current rating and 300V voltage rating. Designed for panel or chassis mounting, accepting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, offering a maximum operating temperature of 130°C and a flammability rating of UL94 V-0. RoHS compliant.
Eaton TB200-16 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 6oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.