32-position, 2-row barrier strip terminal block with 11.1mm pitch, designed for panel or chassis mounting. Features screw termination and zinc-plated steel terminals, supporting wire gauges from 12AWG to 22AWG. Rated for 30A and 300V, with a maximum operating temperature of 130°C and a UL94 V-0 flammability rating. Constructed with black thermoplastic insulation for reliable performance in demanding environments.
Eaton TB200-16SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-16SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.