8-position, 2-row barrier strip terminal block with 600V voltage rating and 30A current capacity. Features 0.437-inch pitch, panel or chassis mounting, and screw termination. Constructed with black thermoplastic insulation and zinc-plated steel terminals, it operates from -40°C to 130°C and boasts UL94 V-0 flammability. Suitable for wire gauges 12-22AWG, this RoHS compliant component offers 8 wire entries.
Eaton TB200HB-04SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200HB |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.6oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-04SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
