General purpose terminal block featuring 16 contacts across 2 rows, supporting 8 circuits. Rated for 600V and 30A, it accepts wire gauges from 12AWG to 22AWG with screw termination. Constructed with a black thermoplastic housing and zinc-plated steel terminals, this panel-mount component operates from -40°C to 130°C and boasts a UL94 V-0 flammability rating.
Eaton TB200HB-08SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200HB |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.656oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-08SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.