Eaton TB200HB-12QC2 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-12QC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.