General purpose terminal block featuring 32 positions across two rows, designed for panel or chassis mounting. Rated for 600V and 30A, it utilizes screw terminals with a zinc finish on steel for secure connections. The thermoplastic housing is black, UL94 V-0 flammability rated, and operates within a temperature range of -40°C to 130°C. Accommodates wire gauges from 12AWG to 22AWG.
Eaton TB200HB-16SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200HB |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.33lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-16SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.