
General purpose terminal block featuring 52 contacts across 2 rows, supporting 26 circuits. Rated for 600V and 30A, this panel mount component utilizes screw termination with zinc-plated steel terminals. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 130°C. Designed for wire gauges from 12AWG to 22AWG, it offers a 0.437-inch pitch and is RoHS compliant.
Eaton TB200HB-26 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 26 |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Number of Wire Entries | 52 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200HB |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.