Eaton TB300-03B technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 2.69inch |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.27mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Width | 1.33inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
