
8-position, 2-row barrier strip terminal block with 4 circuits and 8 wire entries. Features a 30A current rating and 600V voltage rating, with nickel-plated contacts. Designed for panel or chassis mounting, this black thermoplastic component operates from -40°C to 130°C and has a UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 22AWG with screw termination.
Eaton TB300-04B technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.81inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Width | 1.33inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.