12-position, 2-row terminal block with 30A current rating and 600V voltage rating. Features brass/tin plated contacts, steel terminals with zinc finish, and screw termination. Constructed with UL94 V-0 rated thermoplastic insulation, operating from -40°C to 130°C. Panel or chassis mountable with a 14.2mm pitch.
Eaton TB300-06 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 10.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.37inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.4oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.