
16-position, 2-row barrier strip terminal block with 14.2mm pitch. Features screw termination and panel mount capability, supporting a maximum wire gauge of 14AWG and a minimum of 22AWG. Rated for 250V and a maximum current of 30A, with a continuous current rating of 20A. Operating temperature range from -40°C to 130°C. Black housing with brass and tin plated contacts. RoHS compliant.
Eaton TB300-08 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 20A |
| Height | 10.4mm |
| Housing Color | Black |
| Length | 5.5inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 3.328oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
