20-position, 2-row barrier strip terminal block with 14.2mm pitch. Features a 30A current rating and 600V voltage rating, suitable for panel or chassis mounting. Constructed with a black thermoplastic housing and steel terminals with zinc finish, it supports screw termination for wire gauges from 8AWG to 22AWG. Operating temperature range is -40°C to 130°C, with UL94 V-0 flammability rating and RoHS compliance.
Eaton TB300-10SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4.832oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-10SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.