24-position, 2-row barrier strip terminal block with 14.2mm pitch. Features 30A current rating and 600V voltage rating. Designed for panel or chassis mounting with screw termination. Constructed with brass terminals and nickel finish, insulated by UL94 V-0 rated thermoplastic. Operates across a -40°C to 130°C temperature range. RoHS compliant.
Eaton TB300-12B technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.