30-position, 2-row barrier strip terminal block with 14.2mm pitch, designed for panel or chassis mounting. Features 30 screw terminals with zinc-plated steel contacts, supporting wire gauges from 8 AWG to 22 AWG. Rated for 600V and 30A, with a maximum operating temperature of 130°C and a flammability rating of UL94 V-0. Constructed with a black thermoplastic housing, this RoHS compliant component offers reliable electrical connections.
Eaton TB300-15 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 5.6oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.