
General purpose terminal block featuring 34 contacts across 2 rows, supporting 17 circuits. Rated for 600V and 30A, this black thermoplastic component utilizes screw termination with zinc-plated steel terminals. Designed for panel or chassis mounting, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. Wire gauge compatibility ranges from 8AWG to 22AWG.
Eaton TB300-17 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 7.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
