General purpose terminal block featuring 16 contacts and 8 circuits, designed for panel or chassis mounting. Rated for 600V and 45A, this 2-row barrier strip offers a 14.2mm pitch and accepts wire gauges from 8AWG to 22AWG. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating.
Eaton TB345-08 technical specifications.
| Color | Black |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 45A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB345 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB345-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.