
Four-position, two-row barrier strip terminal block with 17.4mm pitch, designed for panel or chassis mounting. Features a 75A current rating and 600V voltage rating, accommodating wire gauges from 6AWG to 14AWG. Constructed with a black thermoplastic housing and zinc-plated steel terminals, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating.
Eaton TB400-02 technical specifications.
| Color | Black |
| Current | 75A |
| Current Rating | 75A |
| Depth | 46mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 63.75mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 17.4mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 2.4oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
