4-position, 2-row barrier strip terminal block with screw termination. Features a 75A current rating and 600V voltage rating, suitable for wire gauges from 6AWG to 14AWG. Constructed with a black thermoplastic housing and nickel-plated brass terminals, offering a wide operating temperature range of -40°C to 130°C. Panel and chassis mountable, with a 17.4mm pitch and UL94 V-0 flammability rating. RoHS compliant for environmental responsibility.
Eaton TB400-02B technical specifications.
| Color | Black |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.687inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.