
8-position, 2-row barrier strip terminal block with 75A current rating and 600V voltage rating. Features 0.687-inch pitch, screw termination, and nickel-plated brass terminals for 6-14 AWG wire. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating and operating between -40°C and 130°C. Designed for panel or chassis mounting, this RoHS compliant component offers 8 wire entries.
Eaton TB400-04B technical specifications.
| Color | Black |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.687inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 5.648oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.