General purpose terminal block featuring 18 positions and 2 rows for 9 circuits. Rated for 600V and 75A, with a 17.4mm pitch and screw termination. Constructed with a black thermoplastic housing and steel terminals with zinc finish, offering a wide operating temperature range of -40°C to 130°C. Panel or chassis mountable, this RoHS compliant component has a UL94 V-0 flammability rating.
Eaton TB400-09 technical specifications.
| Color | Black |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.687inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.