
General terminal block featuring 24 positions and 2 rows for robust electrical connections. Rated for 600V and 75A, this component utilizes screw termination with zinc-plated steel terminals. Its thermoplastic insulation offers a wide operating temperature range from -40°C to 130°C and a UL94 V-0 flammability rating. Designed for panel or chassis mounting, it accommodates wire gauges from 6AWG to 14AWG.
Eaton TB400-12 technical specifications.
| Color | Black |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.687inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 8.544001oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
