24-position, 2-row barrier strip terminal block with 17.4mm pitch, designed for panel or chassis mounting. Features a 75A current rating and 600V voltage rating, accommodating wire gauges from 6AWG to 14AWG. Constructed with a black thermoplastic insulator and brass terminals with nickel finish, secured via screw termination. Operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. RoHS compliant for environmental considerations.
Eaton TB400-12B technical specifications.
| Color | Black |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 75A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 17.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB400 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 8.000001oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB400-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.