Eaton TDC12245A technical specifications.
| Fuse Current | 45A |
| Height | 35mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC12245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.