Eaton TO-1-15431/EZ technical specifications.
| Package/Case | TO-1 |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TO-1-15431/EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.