Eaton TP15900-41W technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Telpower® |
| Termination | Quick Connect |
| Type | Switch |
| Voltage | 80V |
| Weight | 12.528001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TP15900-41W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.