Eaton TR/3216CP1A technical specifications.
| Current Rating | 1A |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 168mR |
| Series | 3216CP |
| Voltage Rating (AC) | 24V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/3216CP1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.