Eaton TR-3216FF3-T technical specifications.
| Current Rating | 3A |
| Height | 0.89mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR-3216FF3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.