Eaton TR/3216LV-200MA technical specifications.
| Current Rating | 200mA |
| Height | 0.9mm |
| Length | 3.2mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 3216LV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/3216LV-200MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.