The Eaton TR-3216TD2-5-R is a surface mount power switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 2.5A and a voltage rating of 32V AC and 32V DC. The device is packaged in tape and reel and has dimensions of 1.6mm depth and 3.2mm length.
Eaton TR-3216TD2-5-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-3216TD2-5-R to view detailed technical specifications.
No datasheet is available for this part.