Eaton TR-3216TD500-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Cold Resistance | 150mR |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CHIP 3216TD |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-3216TD500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.