
Eaton TR-3216TD7-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-3216TD7-R to view detailed technical specifications.
No datasheet is available for this part.
