Eaton TR1/6125TD500MA technical specifications.
| Current Rating | 500mA |
| Height | 2.72mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| Series | 6125TD |
| Voltage Rating (AC) | 60V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR1/6125TD500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.