Eaton TR1-6125TD5A technical specifications.
| Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1-6125TD5A to view detailed technical specifications.
No datasheet is available for this part.