Eaton TR1-MCRS1-5A technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1-MCRS1-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.