Eaton TR2-6125FA10A technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Depth | 2.59mm |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-6125FA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.