Eaton TR2-C515-350MA technical specifications.
| Package/Case | Axial |
| Current Rating | 350mA |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR2-C515-350MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.