Eaton TRL07 technical specifications.
| Approvals | IEC |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton TRL07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.