Eaton TRL27 technical specifications.
| Approvals | IEC |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton TRL27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
