Eaton U-77/U technical specifications.
| Body Material | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton U-77/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.