Eaton VAL B02 LED EU GL2 AP STMB technical specifications.
| Package Length (mm) | 381 |
| Package Width (mm) | 328.8 |
| Package Height (mm) | 195.92 |
| Mounting | Wall |
| Color | White |
| Rated Voltage | 277V |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton VAL B02 LED EU GL2 AP STMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.