Eaton WBGL24 technical specifications.
| Current | 40mA |
| Current Rating | 40mA |
| Diameter | 5mm |
| Length | 20mm |
| Luminous Flux | 1.2lm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton WBGL24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.