Eaton WBGL6 technical specifications.
| Current | 160mA |
| Current Rating | 170mA |
| Diameter | 5mm |
| Length | 20mm |
| Luminous Flux | 0.3lm |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Eaton WBGL6 to view detailed technical specifications.
No datasheet is available for this part.