Eaton X8653-14P technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 600V |
| Max Current Rating | 15A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton X8653-14P to view detailed technical specifications.
No datasheet is available for this part.