Eaton Z-DII/SE-2A/GG technical specifications.
| Body Diameter | 21.8mm |
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | No |
| Series | Class gG/gL |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Eaton Z-DII/SE-2A/GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
