Eaton Z-DIII/PE-35A technical specifications.
| Package/Case | Ceramic |
| Current Rating | 35A |
| Fuse Current | 35A |
| Material | Ceramic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton Z-DIII/PE-35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.