Eaton Z-IHK-NA technical specifications.
| Package/Case | Module |
| Contact Current Rating | 6A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton Z-IHK-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.